
GRT1555C1HR12BA02D | |
|---|---|
DigiKey Part Number | 490-GRT1555C1HR12BA02DTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | GRT1555C1HR12BA02D |
Description | CAP CER 0.12PF 50V C0G 0402 |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 0.12 pF 50V Ceramic Capacitor |
Datasheet | Datasheet |
EDA/CAD Models | GRT1555C1HR12BA02D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | * | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Capacitance | ||
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20.000 | 0,00556 € | 111,20 € |
| Unit Price without VAT: | 0,00556 € |
|---|---|
| Unit Price with VAT: | 0,00662 € |

