
GRT1555C1H8R0DA02D | |
|---|---|
DigiKey Part Number | 490-GRT1555C1H8R0DA02DTR-ND - Tape & Reel (TR) 490-GRT1555C1H8R0DA02DCT-ND - Cut Tape (CT) 490-GRT1555C1H8R0DA02DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRT1555C1H8R0DA02D |
Description | CAP CER 8PF 50V C0G/NP0 0402 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 8 pF ±0.5pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRT1555C1H8R0DA02D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.5pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,02400 € | 0,24 € |
| 50 | 0,01620 € | 0,81 € |
| 100 | 0,01370 € | 1,37 € |
| 500 | 0,00968 € | 4,84 € |
| 1.000 | 0,00845 € | 8,45 € |
| 2.500 | 0,00716 € | 17,90 € |
| 5.000 | 0,00638 € | 31,90 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,00558 € | 55,80 € |
| 20.000 | 0,00507 € | 101,40 € |
| 30.000 | 0,00482 € | 144,60 € |
| 50.000 | 0,00454 € | 227,00 € |
| 70.000 | 0,00437 € | 305,90 € |
| 100.000 | 0,00422 € | 422,00 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10710 € |

