6 pF ±0.5pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GRT1555C1H6R0DA02D

DigiKey Part Number
490-GRT1555C1H6R0DA02DTR-ND - Tape & Reel (TR)
490-GRT1555C1H6R0DA02DCT-ND - Cut Tape (CT)
490-GRT1555C1H6R0DA02DDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GRT1555C1H6R0DA02D
Description
CAP CER 6PF 50V C0G/NP0 0402
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
6 pF ±0.5pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GRT1555C1H6R0DA02D Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Ratings
AEC-Q200
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0402 (1005 Metric)
Capacitance
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Tolerance
±0.5pF
Thickness (Max)
0.022" (0.55mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
GCM1555C1H6R0DA16DMurata Electronics92.623490-GCM1555C1H6R0DA16DCT-ND0,09000 €Parametric Equivalent
GCM1555C1H6R0DA16JMurata Electronics12.221490-GCM1555C1H6R0DA16JCT-ND0,09000 €Parametric Equivalent
CGA2B2C0G1H060D050BATDK17.636445-5579-1-ND0,09000 €Parametric Equivalent
MCASU105SCG060DFNA01Taiyo Yuden9.750587-MCASU105SCG060DFNA01CT-ND0,09000 €Parametric Equivalent
In-Stock: 3.142
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,09000 €0,09 €
100,02400 €0,24 €
500,01620 €0,81 €
1000,01360 €1,36 €
5000,00962 €4,81 €
1.0000,00841 €8,41 €
2.5000,00712 €17,80 €
5.0000,00635 €31,75 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.0000,00556 €55,60 €
20.0000,00505 €101,00 €
30.0000,00480 €144,00 €
50.0000,00452 €226,00 €
70.0000,00435 €304,50 €
100.0000,00420 €420,00 €
Manufacturers Standard Package
Unit Price without VAT:0,09000 €
Unit Price with VAT:0,10710 €