GRT1555C1H561JA02J is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Murata Electronics
In Stock: 3.265
Unit Price: 0,08000 €
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 0
Unit Price: 0,00608 €
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 58.320
Unit Price: 0,08000 €
Datasheet

Parametric Equivalent


YAGEO
In Stock: 6.850
Unit Price: 0,08000 €
Datasheet

Parametric Equivalent


KEMET
In Stock: 39.958
Unit Price: 0,35000 €
Datasheet

Parametric Equivalent


TDK
In Stock: 82.750
Unit Price: 0,11000 €
Datasheet

Parametric Equivalent


TDK
In Stock: 1.398
Unit Price: 0,16000 €
Datasheet

Parametric Equivalent


Cal-Chip Electronics, Inc.
In Stock: 9.400
Unit Price: 0,08000 €
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 3.959
Unit Price: 0,10000 €
Datasheet
560 pF ±5% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GRT1555C1H561JA02J

DigiKey Part Number
490-GRT1555C1H561JA02JTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
GRT1555C1H561JA02J
Description
CAP CER 560PF 50V C0G 0402
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
560 pF ±5% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GRT1555C1H561JA02J Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.55mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
50.0000,00492 €246,00 €
Manufacturers Standard Package
Unit Price without VAT:0,00492 €
Unit Price with VAT:0,00585 €