560 pF ±1% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GRT1555C1H561FA02J

DigiKey Part Number
490-GRT1555C1H561FA02JTR-ND - Tape & Reel (TR)
490-GRT1555C1H561FA02JCT-ND - Cut Tape (CT)
490-GRT1555C1H561FA02JDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GRT1555C1H561FA02J
Description
CAP CER 560PF 50V C0G 0402
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
560 pF ±1% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GRT1555C1H561FA02J Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
0402 (1005 Metric)
Tolerance
±1%
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Voltage - Rated
Thickness (Max)
0.022" (0.55mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
GCM1555C1H561FA16DMurata Electronics135.313490-16442-1-ND0,08000 €Parametric Equivalent
GCM1555C1H561FA16JMurata Electronics48.838490-GCM1555C1H561FA16JTR-ND0,08000 €Parametric Equivalent
GRT1555C1H561FA02DMurata Electronics29.943490-GRT1555C1H561FA02DCT-ND0,08000 €Parametric Equivalent
AC0402FRNPO9BN561YAGEO16.22013-AC0402FRNPO9BN561CT-ND0,13000 €Parametric Equivalent
In-Stock: 41.392
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,08000 €0,08 €
100,03300 €0,33 €
500,02260 €1,13 €
1000,01940 €1,94 €
5000,01394 €6,97 €
1.0000,01227 €12,27 €
2.5000,01052 €26,30 €
5.0000,00946 €47,30 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
50.0000,00622 €311,00 €
100.0000,00581 €581,00 €
150.0000,00561 €841,50 €
250.0000,00539 €1.347,50 €
350.0000,00525 €1.837,50 €
500.0000,00513 €2.565,00 €
Manufacturers Standard Package
Unit Price without VAT:0,08000 €
Unit Price with VAT:0,09520 €