
GRT1555C1H470JA02J | |
|---|---|
DigiKey Part Number | 490-GRT1555C1H470JA02JTR-ND - Tape & Reel (TR) 490-GRT1555C1H470JA02JCT-ND - Cut Tape (CT) 490-GRT1555C1H470JA02JDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRT1555C1H470JA02J |
Description | CAP CER 47PF 50V C0G/NP0 0402 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 47 pF ±5% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRT1555C1H470JA02J Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,08000 € | 0,08 € |
| 10 | 0,02500 € | 0,25 € |
| 50 | 0,01720 € | 0,86 € |
| 100 | 0,01470 € | 1,47 € |
| 500 | 0,01040 € | 5,20 € |
| 1.000 | 0,00909 € | 9,09 € |
| 2.500 | 0,00772 € | 19,30 € |
| 5.000 | 0,00690 € | 34,50 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50.000 | 0,00494 € | 247,00 € |
| 100.000 | 0,00460 € | 460,00 € |
| 150.000 | 0,00442 € | 663,00 € |
| 250.000 | 0,00424 € | 1.060,00 € |
| 350.000 | 0,00412 € | 1.442,00 € |
| 500.000 | 0,00402 € | 2.010,00 € |
| Unit Price without VAT: | 0,08000 € |
|---|---|
| Unit Price with VAT: | 0,09520 € |

