
GRT1555C1H470JA02D | |
|---|---|
DigiKey Part Number | 490-GRT1555C1H470JA02DTR-ND - Tape & Reel (TR) 490-GRT1555C1H470JA02DCT-ND - Cut Tape (CT) 490-GRT1555C1H470JA02DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRT1555C1H470JA02D |
Description | CAP CER 47PF 50V C0G/NP0 0402 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 47 pF ±5% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRT1555C1H470JA02D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,08000 € | 0,08 € |
| 10 | 0,02500 € | 0,25 € |
| 50 | 0,01720 € | 0,86 € |
| 100 | 0,01460 € | 1,46 € |
| 500 | 0,01036 € | 5,18 € |
| 1.000 | 0,00907 € | 9,07 € |
| 2.500 | 0,00770 € | 19,25 € |
| 5.000 | 0,00688 € | 34,40 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,00603 € | 60,30 € |
| 20.000 | 0,00549 € | 109,80 € |
| 30.000 | 0,00522 € | 156,60 € |
| 50.000 | 0,00492 € | 246,00 € |
| 70.000 | 0,00475 € | 332,50 € |
| 100.000 | 0,00458 € | 458,00 € |
| Unit Price without VAT: | 0,08000 € |
|---|---|
| Unit Price with VAT: | 0,09520 € |

