
GRT1555C1H3R9CA02D | |
|---|---|
DigiKey Part Number | 490-GRT1555C1H3R9CA02DTR-ND - Tape & Reel (TR) 490-GRT1555C1H3R9CA02DCT-ND - Cut Tape (CT) 490-GRT1555C1H3R9CA02DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRT1555C1H3R9CA02D |
Description | CAP CER 3.9PF 50V C0G/NP0 0402 |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 3.9 pF ±0.25pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRT1555C1H3R9CA02D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.25pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,08000 € | 0,08 € |
| 10 | 0,02400 € | 0,24 € |
| 50 | 0,01600 € | 0,80 € |
| 100 | 0,01350 € | 1,35 € |
| 500 | 0,00956 € | 4,78 € |
| 1.000 | 0,00835 € | 8,35 € |
| 2.500 | 0,00707 € | 17,68 € |
| 5.000 | 0,00630 € | 31,50 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,00551 € | 55,10 € |
| 20.000 | 0,00501 € | 100,20 € |
| 30.000 | 0,00476 € | 142,80 € |
| 50.000 | 0,00448 € | 224,00 € |
| 70.000 | 0,00432 € | 302,40 € |
| 100.000 | 0,00416 € | 416,00 € |
| Unit Price without VAT: | 0,08000 € |
|---|---|
| Unit Price with VAT: | 0,09520 € |

