Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

GRT1555C1H3R6CA02D | |
|---|---|
DigiKey Part Number | 490-GRT1555C1H3R6CA02DTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | GRT1555C1H3R6CA02D |
Description | CAP CER 3.6PF 50V C0G/NP0 0402 |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 3.6 pF ±0.25pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRT1555C1H3R6CA02D Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Ratings AEC-Q200 |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 0402 (1005 Metric) |
Capacitance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance ±0.25pF | Thickness (Max) 0.022" (0.55mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GCM1555C1H3R6CA16D | Murata Electronics | 448 | 490-GCM1555C1H3R6CA16DCT-ND | 0,08000 € | Parametric Equivalent |
| GCM1555C1H3R6CA16J | Murata Electronics | 0 | 490-GCM1555C1H3R6CA16JTR-ND | 0,00492 € | Parametric Equivalent |
| GCQ1555C1H3R6CB01D | Murata Electronics | 5.893 | 490-17467-1-ND | 0,16000 € | Parametric Equivalent |
| GRT1555C1H3R6CA02J | Murata Electronics | 0 | 490-GRT1555C1H3R6CA02JTR-ND | 0,00448 € | Parametric Equivalent |
| 04025U3R6C4T2A | KYOCERA AVX | 0 | 478-KAQ05ACG1H3R6CHTR-ND | 0,03118 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,00551 € | 55,10 € |
| Unit Price without VAT: | 0,00551 € |
|---|---|
| Unit Price with VAT: | 0,00656 € |





