
GRT1555C1H331FA02D | |
|---|---|
DigiKey Part Number | 490-GRT1555C1H331FA02DTR-ND - Tape & Reel (TR) 490-GRT1555C1H331FA02DCT-ND - Cut Tape (CT) 490-GRT1555C1H331FA02DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRT1555C1H331FA02D |
Description | CAP CER 330PF 50V C0G/NP0 0402 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 330 pF ±1% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRT1555C1H331FA02D Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0402 (1005 Metric) |
Tolerance ±1% | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Voltage - Rated | Thickness (Max) 0.022" (0.55mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,03100 € | 0,31 € |
| 50 | 0,02100 € | 1,05 € |
| 100 | 0,01790 € | 1,79 € |
| 500 | 0,01280 € | 6,40 € |
| 1.000 | 0,01124 € | 11,24 € |
| 2.500 | 0,00960 € | 24,00 € |
| 5.000 | 0,00862 € | 43,10 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,00759 € | 75,90 € |
| 20.000 | 0,00695 € | 139,00 € |
| 30.000 | 0,00663 € | 198,90 € |
| 50.000 | 0,00627 € | 313,50 € |
| 70.000 | 0,00606 € | 424,20 € |
| 100.000 | 0,00586 € | 586,00 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10710 € |

