
GRT1555C1H220JA02J | |
|---|---|
DigiKey Part Number | 490-GRT1555C1H220JA02JTR-ND - Tape & Reel (TR) 490-GRT1555C1H220JA02JCT-ND - Cut Tape (CT) 490-GRT1555C1H220JA02JDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRT1555C1H220JA02J |
Description | CAP CER 22PF 50V C0G/NP0 0402 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 22 pF ±5% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRT1555C1H220JA02J Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0402 (1005 Metric) |
Tolerance ±5% | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Voltage - Rated | Thickness (Max) 0.022" (0.55mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,08000 € | 0,08 € |
| 10 | 0,02600 € | 0,26 € |
| 50 | 0,01760 € | 0,88 € |
| 100 | 0,01490 € | 1,49 € |
| 500 | 0,01058 € | 5,29 € |
| 1.000 | 0,00926 € | 9,26 € |
| 2.500 | 0,00786 € | 19,65 € |
| 5.000 | 0,00703 € | 35,15 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50.000 | 0,00504 € | 252,00 € |
| 100.000 | 0,00469 € | 469,00 € |
| 150.000 | 0,00452 € | 678,00 € |
| 250.000 | 0,00433 € | 1.082,50 € |
| 350.000 | 0,00421 € | 1.473,50 € |
| 500.000 | 0,00411 € | 2.055,00 € |
| Unit Price without VAT: | 0,08000 € |
|---|---|
| Unit Price with VAT: | 0,09520 € |

