
GRT1555C1H201FA02J | |
|---|---|
DigiKey Part Number | 490-GRT1555C1H201FA02JTR-ND - Tape & Reel (TR) 490-GRT1555C1H201FA02JCT-ND - Cut Tape (CT) 490-GRT1555C1H201FA02JDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRT1555C1H201FA02J |
Description | CAP CER 200PF 50V C0G 0402 |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 200 pF ±1% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRT1555C1H201FA02J Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±1% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,08000 € | 0,08 € |
| 10 | 0,03300 € | 0,33 € |
| 50 | 0,02260 € | 1,13 € |
| 100 | 0,01940 € | 1,94 € |
| 500 | 0,01394 € | 6,97 € |
| 1.000 | 0,01227 € | 12,27 € |
| 2.500 | 0,01052 € | 26,30 € |
| 5.000 | 0,00946 € | 47,30 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50.000 | 0,00693 € | 346,50 € |
| 100.000 | 0,00649 € | 649,00 € |
| 150.000 | 0,00627 € | 940,50 € |
| 250.000 | 0,00602 € | 1.505,00 € |
| 350.000 | 0,00588 € | 2.058,00 € |
| 500.000 | 0,00574 € | 2.870,00 € |
| Unit Price without VAT: | 0,08000 € |
|---|---|
| Unit Price with VAT: | 0,09520 € |

