
GRT1555C1H201FA02D | |
|---|---|
DigiKey Part Number | 490-GRT1555C1H201FA02DTR-ND - Tape & Reel (TR) 490-GRT1555C1H201FA02DCT-ND - Cut Tape (CT) 490-GRT1555C1H201FA02DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRT1555C1H201FA02D |
Description | CAP CER 200PF 50V C0G/NP0 0402 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 200 pF ±1% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRT1555C1H201FA02D Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0402 (1005 Metric) |
Tolerance ±1% | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Voltage - Rated | Thickness (Max) 0.022" (0.55mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,03300 € | 0,33 € |
| 50 | 0,02280 € | 1,14 € |
| 100 | 0,01950 € | 1,95 € |
| 500 | 0,01404 € | 7,02 € |
| 1.000 | 0,01237 € | 12,37 € |
| 2.500 | 0,01060 € | 26,50 € |
| 5.000 | 0,00954 € | 47,70 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,00842 € | 84,20 € |
| 20.000 | 0,00772 € | 154,40 € |
| 30.000 | 0,00737 € | 221,10 € |
| 50.000 | 0,00698 € | 349,00 € |
| 70.000 | 0,00676 € | 473,20 € |
| 100.000 | 0,00654 € | 654,00 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10710 € |

