
GRT1555C1H102GA02D | |
|---|---|
DigiKey Part Number | 490-GRT1555C1H102GA02DTR-ND - Tape & Reel (TR) 490-GRT1555C1H102GA02DCT-ND - Cut Tape (CT) 490-GRT1555C1H102GA02DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRT1555C1H102GA02D |
Description | CAP CER 1000PF 50V C0G 0402 |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 1000 pF 50V Ceramic Capacitor |
Datasheet | Datasheet |
EDA/CAD Models | GRT1555C1H102GA02D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | * | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,04600 € | 0,46 € |
| 50 | 0,03140 € | 1,57 € |
| 100 | 0,02710 € | 2,71 € |
| 500 | 0,01982 € | 9,91 € |
| 1.000 | 0,01758 € | 17,58 € |
| 2.500 | 0,01522 € | 38,05 € |
| 5.000 | 0,01380 € | 69,00 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,01181 € | 118,10 € |
| 20.000 | 0,01090 € | 218,00 € |
| 30.000 | 0,01045 € | 313,50 € |
| 50.000 | 0,00995 € | 497,50 € |
| 70.000 | 0,00965 € | 675,50 € |
| 100.000 | 0,00937 € | 937,00 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10710 € |

