
GRT1555C1E101JA02D | |
|---|---|
DigiKey Part Number | 490-GRT1555C1E101JA02DTR-ND - Tape & Reel (TR) 490-GRT1555C1E101JA02DCT-ND - Cut Tape (CT) 490-GRT1555C1E101JA02DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRT1555C1E101JA02D |
Description | CAP CER 100PF 25V C0G/NP0 0402 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 100 pF ±5% 25V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRT1555C1E101JA02D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,01900 € | 0,19 € |
| 50 | 0,01260 € | 0,63 € |
| 100 | 0,01060 € | 1,06 € |
| 500 | 0,00738 € | 3,69 € |
| 1.000 | 0,00640 € | 6,40 € |
| 2.500 | 0,00538 € | 13,45 € |
| 5.000 | 0,00477 € | 23,85 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,00414 € | 41,40 € |
| 20.000 | 0,00374 € | 74,80 € |
| 30.000 | 0,00354 € | 106,20 € |
| 50.000 | 0,00332 € | 166,00 € |
| 70.000 | 0,00319 € | 223,30 € |
| 100.000 | 0,00306 € | 306,00 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10710 € |

