
GRT153R60J225ME13D | |
|---|---|
DigiKey Part Number | 490-GRT153R60J225ME13DTR-ND - Tape & Reel (TR) 490-GRT153R60J225ME13DCT-ND - Cut Tape (CT) 490-GRT153R60J225ME13DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRT153R60J225ME13D |
Description | CAP CER 2.2UF 6.3V X5R 0402 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF ±20% 6.3V Ceramic Capacitor X5R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRT153R60J225ME13D Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 85°C |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0402 (1005 Metric) |
Tolerance ±20% | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Voltage - Rated | Thickness (Max) 0.013" (0.33mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,15000 € | 0,15 € |
| 10 | 0,08800 € | 0,88 € |
| 50 | 0,06200 € | 3,10 € |
| 100 | 0,05430 € | 5,43 € |
| 500 | 0,04112 € | 20,56 € |
| 1.000 | 0,03706 € | 37,06 € |
| 2.500 | 0,03280 € | 82,00 € |
| 5.000 | 0,03023 € | 151,15 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,02731 € | 273,10 € |
| 20.000 | 0,02562 € | 512,40 € |
| 30.000 | 0,02478 € | 743,40 € |
| 50.000 | 0,02384 € | 1.192,00 € |
| 70.000 | 0,02329 € | 1.630,30 € |
| 100.000 | 0,02277 € | 2.277,00 € |
| Unit Price without VAT: | 0,15000 € |
|---|---|
| Unit Price with VAT: | 0,17850 € |

