
GRT152C80G224KE13D | |
|---|---|
DigiKey Part Number | 490-GRT152C80G224KE13DTR-ND - Tape & Reel (TR) 490-GRT152C80G224KE13DCT-ND - Cut Tape (CT) 490-GRT152C80G224KE13DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRT152C80G224KE13D |
Description | CAP CER 0.22UF 4V X6S 0402 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 0.22 µF ±10% 4V Ceramic Capacitor X6S 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRT152C80G224KE13D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 105°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.016" (0.40mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,02900 € | 0,29 € |
| 50 | 0,01940 € | 0,97 € |
| 100 | 0,01660 € | 1,66 € |
| 500 | 0,01182 € | 5,91 € |
| 1.000 | 0,01037 € | 10,37 € |
| 2.500 | 0,00884 € | 22,10 € |
| 5.000 | 0,00792 € | 39,60 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20.000 | 0,00604 € | 120,80 € |
| 40.000 | 0,00556 € | 222,40 € |
| 60.000 | 0,00532 € | 319,20 € |
| 100.000 | 0,00506 € | 506,00 € |
| 140.000 | 0,00490 € | 686,00 € |
| 200.000 | 0,00476 € | 952,00 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10710 € |

