10000 pF ±10% 25V Ceramic Capacitor X5R 0201 (0603 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GRT033R61E103KE01D

DigiKey Part Number
490-GRT033R61E103KE01DTR-ND - Tape & Reel (TR)
490-GRT033R61E103KE01DCT-ND - Cut Tape (CT)
490-GRT033R61E103KE01DDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GRT033R61E103KE01D
Description
CAP CER 10000PF 25V X5R 0201
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
10000 pF ±10% 25V Ceramic Capacitor X5R 0201 (0603 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GRT033R61E103KE01D Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 85°C
Features
-
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
0201 (0603 Metric)
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Height - Seated (Max)
-
Thickness (Max)
0.013" (0.33mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.986
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,09000 €0,09 €
100,01600 €0,16 €
500,01040 €0,52 €
1000,00890 €0,89 €
5000,00614 €3,07 €
1.0000,00531 €5,31 €
2.5000,00444 €11,10 €
5.0000,00391 €19,55 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15.0000,00318 €47,70 €
30.0000,00287 €86,10 €
45.0000,00272 €122,40 €
75.0000,00255 €191,25 €
105.0000,00246 €258,30 €
150.0000,00236 €354,00 €
Manufacturers Standard Package
Unit Price without VAT:0,09000 €
Unit Price with VAT:0,10710 €