0.022 µF ±10% 16V Ceramic Capacitor X5R 0201 (0603 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GRT033R61C223KE01D

DigiKey Part Number
490-GRT033R61C223KE01DTR-ND - Tape & Reel (TR)
490-GRT033R61C223KE01DCT-ND - Cut Tape (CT)
490-GRT033R61C223KE01DDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GRT033R61C223KE01D
Description
CAP CER 0.022UF 16V X5R 0201
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
0.022 µF ±10% 16V Ceramic Capacitor X5R 0201 (0603 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GRT033R61C223KE01D Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 85°C
Mfr
Ratings
AEC-Q200
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0201 (0603 Metric)
Capacitance
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Tolerance
±10%
Thickness (Max)
0.013" (0.33mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 16.615
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,08000 €0,08 €
100,02900 €0,29 €
500,01960 €0,98 €
1000,01670 €1,67 €
5000,01194 €5,97 €
1.0000,01047 €10,47 €
2.5000,00893 €22,33 €
5.0000,00800 €40,00 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15.0000,00667 €100,05 €
30.0000,00613 €183,90 €
45.0000,00586 €263,70 €
75.0000,00556 €417,00 €
105.0000,00538 €564,90 €
150.0000,00521 €781,50 €
Manufacturers Standard Package
Unit Price without VAT:0,08000 €
Unit Price with VAT:0,09520 €