Parametric Equivalent

GRT033R61A683KE01D | |
|---|---|
DigiKey Part Number | 490-GRT033R61A683KE01DTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | GRT033R61A683KE01D |
Description | CAP CER 0.068UF 10V X5R 0201 |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 0.068 µF ±10% 10V Ceramic Capacitor X5R 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRT033R61A683KE01D Models |
Category | Operating Temperature -55°C ~ 85°C |
Mfr | Ratings AEC-Q200 |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 0201 (0603 Metric) |
Capacitance | Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm) |
Tolerance ±10% | Thickness (Max) 0.013" (0.33mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GRT033R61A683KE01J | Murata Electronics | 0 | 490-GRT033R61A683KE01JTR-ND | 0,00555 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15.000 | 0,00640 € | 96,00 € |
| Unit Price without VAT: | 0,00640 € |
|---|---|
| Unit Price with VAT: | 0,00762 € |


