
GRT033R61A473KE01D | |
|---|---|
DigiKey Part Number | 490-GRT033R61A473KE01DTR-ND - Tape & Reel (TR) 490-GRT033R61A473KE01DCT-ND - Cut Tape (CT) 490-GRT033R61A473KE01DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRT033R61A473KE01D |
Description | CAP CER 0.047UF 10V X5R 0201 |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 0.047 µF ±10% 10V Ceramic Capacitor X5R 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRT033R61A473KE01D Models |
Category | Operating Temperature -55°C ~ 85°C |
Mfr | Ratings AEC-Q200 |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0201 (0603 Metric) |
Capacitance | Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm) |
Tolerance ±10% | Thickness (Max) 0.013" (0.33mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,02800 € | 0,28 € |
| 50 | 0,01900 € | 0,95 € |
| 100 | 0,01620 € | 1,62 € |
| 500 | 0,01152 € | 5,76 € |
| 1.000 | 0,01009 € | 10,09 € |
| 2.500 | 0,00859 € | 21,48 € |
| 5.000 | 0,00769 € | 38,45 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15.000 | 0,00640 € | 96,00 € |
| 30.000 | 0,00587 € | 176,10 € |
| 45.000 | 0,00561 € | 252,45 € |
| 75.000 | 0,00532 € | 399,00 € |
| 105.000 | 0,00515 € | 540,75 € |
| 150.000 | 0,00499 € | 748,50 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10710 € |

