0.1 µF ±10% 10V Ceramic Capacitor X5R 0201 (0603 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GRT033R61A104KE01J

DigiKey Part Number
490-GRT033R61A104KE01JTR-ND - Tape & Reel (TR)
490-GRT033R61A104KE01JCT-ND - Cut Tape (CT)
490-GRT033R61A104KE01JDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GRT033R61A104KE01J
Description
CAP CER 0.1UF 10V X5R 0201
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
0.1 µF ±10% 10V Ceramic Capacitor X5R 0201 (0603 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GRT033R61A104KE01J Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 85°C
Features
-
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
0201 (0603 Metric)
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Height - Seated (Max)
-
Thickness (Max)
0.013" (0.33mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 52.616
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,08000 €0,08 €
100,02800 €0,28 €
500,01880 €0,94 €
1000,01610 €1,61 €
5000,01142 €5,71 €
1.0000,01001 €10,01 €
2.5000,00852 €21,30 €
5.0000,00763 €38,15 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
50.0000,00550 €275,00 €
100.0000,00513 €513,00 €
150.0000,00495 €742,50 €
250.0000,00474 €1.185,00 €
350.0000,00462 €1.617,00 €
500.0000,00451 €2.255,00 €
Manufacturers Standard Package
Unit Price without VAT:0,08000 €
Unit Price with VAT:0,09520 €