
GRT033R60J474KE01D | |
|---|---|
DigiKey Part Number | 490-GRT033R60J474KE01DTR-ND - Tape & Reel (TR) 490-GRT033R60J474KE01DCT-ND - Cut Tape (CT) 490-GRT033R60J474KE01DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRT033R60J474KE01D |
Description | CAP CER 0.47UF 6.3V X5R 0201 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 0.47 µF ±10% 6.3V Ceramic Capacitor X5R 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRT033R60J474KE01D Models |
Category | Operating Temperature -55°C ~ 85°C |
Mfr | Features Derating Recommended |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0201 (0603 Metric) |
Tolerance ±10% | Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm) |
Voltage - Rated | Thickness (Max) 0.013" (0.33mm) |
Temperature Coefficient | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,08000 € | 0,08 € |
| 10 | 0,03600 € | 0,36 € |
| 50 | 0,02440 € | 1,22 € |
| 100 | 0,02100 € | 2,10 € |
| 500 | 0,01516 € | 7,58 € |
| 1.000 | 0,01337 € | 13,37 € |
| 2.500 | 0,01148 € | 28,70 € |
| 5.000 | 0,01035 € | 51,75 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15.000 | 0,00870 € | 130,50 € |
| 30.000 | 0,00804 € | 241,20 € |
| 45.000 | 0,00771 € | 346,95 € |
| 75.000 | 0,00734 € | 550,50 € |
| 105.000 | 0,00712 € | 747,60 € |
| 150.000 | 0,00692 € | 1.038,00 € |
| Unit Price without VAT: | 0,08000 € |
|---|---|
| Unit Price with VAT: | 0,09520 € |

