
GRT033R60G105ME13D | |
|---|---|
DigiKey Part Number | 490-GRT033R60G105ME13DTR-ND - Tape & Reel (TR) 490-GRT033R60G105ME13DCT-ND - Cut Tape (CT) 490-GRT033R60G105ME13DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRT033R60G105ME13D |
Description | CAP CER 1UF 4V X5R 0201 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±20% 4V Ceramic Capacitor X5R 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRT033R60G105ME13D Models |
Category | Operating Temperature -55°C ~ 85°C |
Mfr | Features Derating Recommended |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0201 (0603 Metric) |
Tolerance ±20% | Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm) |
Voltage - Rated | Thickness (Max) 0.014" (0.35mm) |
Temperature Coefficient | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,08000 € | 0,08 € |
| 10 | 0,04500 € | 0,45 € |
| 50 | 0,03120 € | 1,56 € |
| 100 | 0,02680 € | 2,68 € |
| 500 | 0,01958 € | 9,79 € |
| 1.000 | 0,01736 € | 17,36 € |
| 2.500 | 0,01503 € | 37,58 € |
| 5.000 | 0,01363 € | 68,15 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15.000 | 0,01156 € | 173,40 € |
| 30.000 | 0,01074 € | 322,20 € |
| 45.000 | 0,01033 € | 464,85 € |
| 75.000 | 0,00987 € | 740,25 € |
| 105.000 | 0,00961 € | 1.009,05 € |
| 150.000 | 0,00935 € | 1.402,50 € |
| Unit Price without VAT: | 0,08000 € |
|---|---|
| Unit Price with VAT: | 0,09520 € |

