
GRT033D70G105ME13D | |
|---|---|
DigiKey Part Number | 490-GRT033D70G105ME13DTR-ND - Tape & Reel (TR) 490-GRT033D70G105ME13DCT-ND - Cut Tape (CT) 490-GRT033D70G105ME13DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRT033D70G105ME13D |
Description | CAP CER 1UF 4V X7T 0201 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±20% 4V Ceramic Capacitor X7T 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRT033D70G105ME13D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0201 (0603 Metric) | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.015" (0.39mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,14000 € | 0,14 € |
| 10 | 0,07900 € | 0,79 € |
| 50 | 0,05580 € | 2,79 € |
| 100 | 0,04850 € | 4,85 € |
| 500 | 0,03652 € | 18,26 € |
| 1.000 | 0,03283 € | 32,83 € |
| 2.500 | 0,02894 € | 72,35 € |
| 5.000 | 0,02660 € | 133,00 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15.000 | 0,02303 € | 345,45 € |
| 30.000 | 0,02166 € | 649,80 € |
| 45.000 | 0,02097 € | 943,65 € |
| 75.000 | 0,02021 € | 1.515,75 € |
| 105.000 | 0,01976 € | 2.074,80 € |
| 150.000 | 0,01933 € | 2.899,50 € |
| Unit Price without VAT: | 0,14000 € |
|---|---|
| Unit Price with VAT: | 0,16660 € |

