Parametric Equivalent

GRT033C81E102KE01D | |
|---|---|
DigiKey Part Number | 490-GRT033C81E102KE01DTR-ND - Tape & Reel (TR) 490-GRT033C81E102KE01DCT-ND - Cut Tape (CT) 490-GRT033C81E102KE01DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRT033C81E102KE01D |
Description | CAP CER 1000PF 25V X6S 0201 |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±10% 25V Ceramic Capacitor X6S 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRT033C81E102KE01D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 105°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0201 (0603 Metric) | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.013" (0.33mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,01700 € | 0,17 € |
| 50 | 0,01100 € | 0,55 € |
| 100 | 0,00930 € | 0,93 € |
| 500 | 0,00646 € | 3,23 € |
| 1.000 | 0,00559 € | 5,59 € |
| 2.500 | 0,00468 € | 11,70 € |
| 5.000 | 0,00413 € | 20,65 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15.000 | 0,00336 € | 50,40 € |
| 30.000 | 0,00304 € | 91,20 € |
| 45.000 | 0,00288 € | 129,60 € |
| 75.000 | 0,00271 € | 203,25 € |
| 105.000 | 0,00260 € | 273,00 € |
| 150.000 | 0,00251 € | 376,50 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10710 € |


