
GRT033C80J224KE01J | |
|---|---|
DigiKey Part Number | 490-GRT033C80J224KE01JTR-ND - Tape & Reel (TR) 490-GRT033C80J224KE01JCT-ND - Cut Tape (CT) 490-GRT033C80J224KE01JDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRT033C80J224KE01J |
Description | CAP CER 0.22UF 6.3V X6S 0201 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 0.22 µF ±10% 6.3V Ceramic Capacitor X6S 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRT033C80J224KE01J Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 105°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0201 (0603 Metric) | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.013" (0.33mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,08000 € | 0,08 € |
| 10 | 0,02700 € | 0,27 € |
| 50 | 0,01800 € | 0,90 € |
| 100 | 0,01540 € | 1,54 € |
| 500 | 0,01090 € | 5,45 € |
| 1.000 | 0,00954 € | 9,54 € |
| 2.500 | 0,00811 € | 20,27 € |
| 5.000 | 0,00726 € | 36,30 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50.000 | 0,00424 € | 212,00 € |
| 100.000 | 0,00393 € | 393,00 € |
| 150.000 | 0,00378 € | 567,00 € |
| 250.000 | 0,00361 € | 902,50 € |
| 350.000 | 0,00351 € | 1.228,50 € |
| 500.000 | 0,00342 € | 1.710,00 € |
| Unit Price without VAT: | 0,08000 € |
|---|---|
| Unit Price with VAT: | 0,09520 € |

