
GRT033C80J104KE01D | |
|---|---|
DigiKey Part Number | 490-GRT033C80J104KE01DTR-ND - Tape & Reel (TR) 490-GRT033C80J104KE01DCT-ND - Cut Tape (CT) 490-GRT033C80J104KE01DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRT033C80J104KE01D |
Description | CAP CER 0.1UF 6.3V X6S 0201 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±10% 6.3V Ceramic Capacitor X6S 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRT033C80J104KE01D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 105°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0201 (0603 Metric) | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.013" (0.33mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,02300 € | 0,23 € |
| 50 | 0,01540 € | 0,77 € |
| 100 | 0,01290 € | 1,29 € |
| 500 | 0,00912 € | 4,56 € |
| 1.000 | 0,00795 € | 7,95 € |
| 2.500 | 0,00672 € | 16,80 € |
| 5.000 | 0,00599 € | 29,95 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15.000 | 0,00476 € | 71,40 € |
| 30.000 | 0,00435 € | 130,50 € |
| 45.000 | 0,00414 € | 186,30 € |
| 75.000 | 0,00391 € | 293,25 € |
| 105.000 | 0,00377 € | 395,85 € |
| 150.000 | 0,00364 € | 546,00 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10710 € |

