
GRT033C80J103KE01D | |
|---|---|
DigiKey Part Number | 490-GRT033C80J103KE01DTR-ND - Tape & Reel (TR) 490-GRT033C80J103KE01DCT-ND - Cut Tape (CT) 490-GRT033C80J103KE01DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRT033C80J103KE01D |
Description | CAP CER 10000PF 6.3V X6S 0201 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±10% 6.3V Ceramic Capacitor X6S 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRT033C80J103KE01D Models |
Category | Operating Temperature -55°C ~ 105°C |
Mfr | Ratings AEC-Q200 |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0201 (0603 Metric) |
Capacitance | Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm) |
Tolerance ±10% | Thickness (Max) 0.013" (0.33mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,01700 € | 0,17 € |
| 50 | 0,01140 € | 0,57 € |
| 100 | 0,00950 € | 0,95 € |
| 500 | 0,00658 € | 3,29 € |
| 1.000 | 0,00570 € | 5,70 € |
| 2.500 | 0,00477 € | 11,93 € |
| 5.000 | 0,00422 € | 21,10 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15.000 | 0,00344 € | 51,60 € |
| 30.000 | 0,00311 € | 93,30 € |
| 45.000 | 0,00295 € | 132,75 € |
| 75.000 | 0,00277 € | 207,75 € |
| 105.000 | 0,00267 € | 280,35 € |
| 150.000 | 0,00257 € | 385,50 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10710 € |

