0.1 µF ±10% 6.3V Ceramic Capacitor X7S 0201 (0603 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GRT033C70J104KE01J

DigiKey Part Number
490-GRT033C70J104KE01JTR-ND - Tape & Reel (TR)
490-GRT033C70J104KE01JCT-ND - Cut Tape (CT)
490-GRT033C70J104KE01JDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GRT033C70J104KE01J
Description
CAP CER 0.1UF 6.3V X7S 0201
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
0.1 µF ±10% 6.3V Ceramic Capacitor X7S 0201 (0603 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GRT033C70J104KE01J Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
0201 (0603 Metric)
Tolerance
±10%
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Voltage - Rated
Thickness (Max)
0.013" (0.33mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
GCM033C70J104KE02DMurata Electronics703.780490-GCM033C70J104KE02DCT-ND0,08000 €Parametric Equivalent
GCM033C70J104KE02JMurata Electronics971.229490-GCM033C70J104KE02JCT-ND0,08000 €Parametric Equivalent
GCM033C70J104KE02WMurata Electronics112.400490-GCM033C70J104KE02WCT-ND0,08000 €Parametric Equivalent
In-Stock: 16.787
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,08000 €0,08 €
100,02500 €0,25 €
500,01640 €0,82 €
1000,01390 €1,39 €
5000,00982 €4,91 €
1.0000,00858 €8,58 €
2.5000,00728 €18,20 €
5.0000,00649 €32,45 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
50.0000,00463 €231,50 €
100.0000,00430 €430,00 €
150.0000,00414 €621,00 €
250.0000,00396 €990,00 €
350.0000,00385 €1.347,50 €
500.0000,00375 €1.875,00 €
Manufacturers Standard Package
Unit Price without VAT:0,08000 €
Unit Price with VAT:0,09520 €