
GRT0335C2A180FA02D | |
|---|---|
DigiKey Part Number | 490-GRT0335C2A180FA02DTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | GRT0335C2A180FA02D |
Description | CAP CER 18PF 100V C0G 0201 |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 18 pF 100V Ceramic Capacitor |
Datasheet | Datasheet |
EDA/CAD Models | GRT0335C2A180FA02D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | * | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Capacitance | ||
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15.000 | 0,01110 € | 166,50 € |
| Unit Price without VAT: | 0,01110 € |
|---|---|
| Unit Price with VAT: | 0,01321 € |

