
GRT0335C2A101FA02J | |
|---|---|
DigiKey Part Number | 490-GRT0335C2A101FA02JTR-ND - Tape & Reel (TR) 490-GRT0335C2A101FA02JCT-ND - Cut Tape (CT) 490-GRT0335C2A101FA02JDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRT0335C2A101FA02J |
Description | CAP CER 100PF 100V C0G 0201 |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 100 pF ±1% 100V Ceramic Capacitor C0G, NP0 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRT0335C2A101FA02J Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0201 (0603 Metric) |
Tolerance ±1% | Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm) |
Voltage - Rated | Thickness (Max) 0.013" (0.33mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,08000 € | 0,08 € |
| 10 | 0,04300 € | 0,43 € |
| 50 | 0,02980 € | 1,49 € |
| 100 | 0,02570 € | 2,57 € |
| 500 | 0,01868 € | 9,34 € |
| 1.000 | 0,01654 € | 16,54 € |
| 2.500 | 0,01430 € | 35,75 € |
| 5.000 | 0,01295 € | 64,75 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50.000 | 0,00969 € | 484,50 € |
| 100.000 | 0,00912 € | 912,00 € |
| 150.000 | 0,00884 € | 1.326,00 € |
| 250.000 | 0,00853 € | 2.132,50 € |
| 350.000 | 0,00835 € | 2.922,50 € |
| 500.000 | 0,00817 € | 4.085,00 € |
| Unit Price without VAT: | 0,08000 € |
|---|---|
| Unit Price with VAT: | 0,09520 € |

