Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

GRT0335C1H750JA02D | |
|---|---|
DigiKey Part Number | 490-GRT0335C1H750JA02DTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | GRT0335C1H750JA02D |
Description | CAP CER 75PF 50V C0G 0201 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 75 pF ±5% 50V Ceramic Capacitor C0G, NP0 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRT0335C1H750JA02D Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0201 (0603 Metric) |
Tolerance ±5% | Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm) |
Voltage - Rated | Thickness (Max) 0.013" (0.33mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GCM0335C1H750JA16D | Murata Electronics | 0 | 490-GCM0335C1H750JA16DTR-ND | 0,00385 € | Parametric Equivalent |
| GCM0335C1H750JA16J | Murata Electronics | 0 | 490-GCM0335C1H750JA16JTR-ND | 0,00328 € | Parametric Equivalent |
| MCASU063SCG750JFNA01 | Taiyo Yuden | 0 | 587-MCASU063SCG750JFNA01TR-ND | 0,00543 € | Parametric Equivalent |
| UMK063CG750JTHF | Taiyo Yuden | 15.469 | 587-5391-1-ND | 0,08000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 30.000 | 0,00275 € | 82,50 € |
| Unit Price without VAT: | 0,00275 € |
|---|---|
| Unit Price with VAT: | 0,00327 € |




