Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

GRT0335C1H5R6DA02D | |
|---|---|
DigiKey Part Number | 490-GRT0335C1H5R6DA02DTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | GRT0335C1H5R6DA02D |
Description | CAP CER 5.6PF 50V C0G 0201 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 5.6 pF ±0.5pF 50V Ceramic Capacitor C0G, NP0 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRT0335C1H5R6DA02D Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0201 (0603 Metric) |
Tolerance ±0.5pF | Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm) |
Voltage - Rated | Thickness (Max) 0.013" (0.33mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GCM0335C1H5R6DA16D | Murata Electronics | 0 | 490-GCM0335C1H5R6DA16DTR-ND | 0,00474 € | Parametric Equivalent |
| GCM0335C1H5R6DA16J | Murata Electronics | 0 | 490-GCM0335C1H5R6DA16JTR-ND | 0,00407 € | Parametric Equivalent |
| GCQ0335C1H5R6DB01D | Murata Electronics | 0 | 490-GCQ0335C1H5R6DB01DTR-ND | 0,01342 € | Parametric Equivalent |
| MCASU063SCG5R6DFNA01 | Taiyo Yuden | 0 | 587-MCASU063SCG5R6DFNA01TR-ND | 0,00547 € | Parametric Equivalent |
| UMK063CG5R6DTHF | Taiyo Yuden | 23.140 | 587-UMK063CG5R6DTHFCT-ND | 0,09000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 30.000 | 0,00352 € | 105,60 € |
| Unit Price without VAT: | 0,00352 € |
|---|---|
| Unit Price with VAT: | 0,00419 € |





