
GRT0335C1H560JA02D | |
|---|---|
DigiKey Part Number | 490-GRT0335C1H560JA02DTR-ND - Tape & Reel (TR) 490-GRT0335C1H560JA02DCT-ND - Cut Tape (CT) 490-GRT0335C1H560JA02DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRT0335C1H560JA02D |
Description | CAP CER 56PF 50V C0G/NP0 0201 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 56 pF ±5% 50V Ceramic Capacitor C0G, NP0 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRT0335C1H560JA02D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0201 (0603 Metric) | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.013" (0.33mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,08000 € | 0,08 € |
| 10 | 0,01800 € | 0,18 € |
| 50 | 0,01180 € | 0,59 € |
| 100 | 0,01000 € | 1,00 € |
| 500 | 0,00698 € | 3,49 € |
| 1.000 | 0,00606 € | 6,06 € |
| 2.500 | 0,00508 € | 12,70 € |
| 5.000 | 0,00450 € | 22,50 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15.000 | 0,00367 € | 55,05 € |
| 30.000 | 0,00333 € | 99,90 € |
| 45.000 | 0,00316 € | 142,20 € |
| 75.000 | 0,00297 € | 222,75 € |
| 105.000 | 0,00286 € | 300,30 € |
| 150.000 | 0,00276 € | 414,00 € |
| Unit Price without VAT: | 0,08000 € |
|---|---|
| Unit Price with VAT: | 0,09520 € |

