4.7 pF ±0.25pF 50V Ceramic Capacitor C0G, NP0 0201 (0603 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GRT0335C1H4R7CA02D

DigiKey Part Number
490-GRT0335C1H4R7CA02DTR-ND - Tape & Reel (TR)
490-GRT0335C1H4R7CA02DCT-ND - Cut Tape (CT)
490-GRT0335C1H4R7CA02DDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GRT0335C1H4R7CA02D
Description
CAP CER 4.7PF 50V C0G/NP0 0201
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
4.7 pF ±0.25pF 50V Ceramic Capacitor C0G, NP0 0201 (0603 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GRT0335C1H4R7CA02D Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
0201 (0603 Metric)
Tolerance
±0.25pF
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Voltage - Rated
Thickness (Max)
0.013" (0.33mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
GCM0335C1H4R7CA16JMurata Electronics47.673490-GCM0335C1H4R7CA16JCT-ND0,08000 €Parametric Equivalent
CGA1A2C0G1H4R7C030BATDK14.700445-9057-1-ND0,08000 €Parametric Equivalent
MCASU063SCG4R7CFNA01Taiyo Yuden3.503587-MCASU063SCG4R7CFNA01CT-ND0,08000 €Parametric Equivalent
UMK063CG4R7CTHFTaiyo Yuden23.279587-5337-1-ND0,08000 €Parametric Equivalent
In-Stock: 8.759
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,08000 €0,08 €
100,01900 €0,19 €
500,01240 €0,62 €
1000,01050 €1,05 €
5000,00730 €3,65 €
1.0000,00632 €6,32 €
2.5000,00531 €13,27 €
5.0000,00471 €23,55 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15.0000,00385 €57,75 €
30.0000,00350 €105,00 €
45.0000,00332 €149,40 €
75.0000,00312 €234,00 €
105.0000,00301 €316,05 €
150.0000,00290 €435,00 €
Manufacturers Standard Package
Unit Price without VAT:0,08000 €
Unit Price with VAT:0,09520 €