Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

GRT0335C1H330JA02J | |
|---|---|
DigiKey Part Number | 490-GRT0335C1H330JA02JTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | GRT0335C1H330JA02J |
Description | CAP CER 33PF 50V C0G 0201 |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 33 pF ±5% 50V Ceramic Capacitor C0G, NP0 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRT0335C1H330JA02J Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0201 (0603 Metric) |
Tolerance ±5% | Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm) |
Voltage - Rated | Thickness (Max) 0.013" (0.33mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GCM0335C1H330JA16D | Murata Electronics | 11.802 | 490-GCM0335C1H330JA16DCT-ND | 0,08000 € | Parametric Equivalent |
| GCM0335C1H330JA16J | Murata Electronics | 0 | 490-GCM0335C1H330JA16JTR-ND | 0,00328 € | Parametric Equivalent |
| GRT0335C1H330JA02D | Murata Electronics | 52.644 | 490-GRT0335C1H330JA02DCT-ND | 0,08000 € | Parametric Equivalent |
| AC0201JRNPO9BN330 | YAGEO | 21.452 | 13-AC0201JRNPO9BN330CT-ND | 0,08000 € | Parametric Equivalent |
| CGA1A2C0G1H330J030BA | TDK | 66.114 | 445-9030-1-ND | 0,08000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50.000 | 0,00312 € | 156,00 € |
| Unit Price without VAT: | 0,00312 € |
|---|---|
| Unit Price with VAT: | 0,00371 € |







