
GRT0335C1H150JA02D | |
---|---|
DigiKey Part Number | 490-GRT0335C1H150JA02DTR-ND - Tape & Reel (TR) 490-GRT0335C1H150JA02DCT-ND - Cut Tape (CT) 490-GRT0335C1H150JA02DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRT0335C1H150JA02D |
Description | CAP CER 15PF 50V C0G/NP0 0201 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 15 pF ±5% 50V Ceramic Capacitor C0G, NP0 0201 (0603 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0201 (0603 Metric) | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.013" (0.33mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,09000 € | 0,09 € |
10 | 0,01600 € | 0,16 € |
50 | 0,01100 € | 0,55 € |
100 | 0,00930 € | 0,93 € |
500 | 0,00642 € | 3,21 € |
1.000 | 0,00557 € | 5,57 € |
2.500 | 0,00466 € | 11,65 € |
5.000 | 0,00412 € | 20,60 € |
Quantity | Unit Price | Ext Price |
---|---|---|
15.000 | 0,00189 € | 28,35 € |
30.000 | 0,00187 € | 56,10 € |
45.000 | 0,00185 € | 83,25 € |
75.000 | 0,00184 € | 138,00 € |
105.000 | 0,00183 € | 192,15 € |
150.000 | 0,00182 € | 273,00 € |
180.000 | 0,00182 € | 327,60 € |
Unit Price without VAT: | 0,09000 € |
---|---|
Unit Price with VAT: | 0,10710 € |