Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

GRT0335C1E2R0CA02J | |
|---|---|
DigiKey Part Number | 490-GRT0335C1E2R0CA02JTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | GRT0335C1E2R0CA02J |
Description | CAP CER 2PF 25V C0G 0201 |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 2 pF ±0.25pF 25V Ceramic Capacitor C0G, NP0 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRT0335C1E2R0CA02J Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0201 (0603 Metric) |
Tolerance ±0.25pF | Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm) |
Voltage - Rated | Thickness (Max) 0.013" (0.33mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GCM0335C1E2R0CA16D | Murata Electronics | 5.928 | 490-GCM0335C1E2R0CA16DCT-ND | 0,08000 € | Parametric Equivalent |
| GCM0335C1E2R0CA16J | Murata Electronics | 0 | 490-GCM0335C1E2R0CA16JTR-ND | 0,00328 € | Parametric Equivalent |
| GRT0335C1E2R0CA02D | Murata Electronics | 0 | 490-GRT0335C1E2R0CA02DTR-ND | 0,00350 € | Parametric Equivalent |
| CGA1A2C0G1E020C030BA | TDK | 835 | 445-12047-1-ND | 0,08000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50.000 | 0,00328 € | 164,00 € |
| Unit Price without VAT: | 0,00328 € |
|---|---|
| Unit Price with VAT: | 0,00390 € |



