
GRMJN7R61C226ME05J | |
|---|---|
DigiKey Part Number | 490-GRMJN7R61C226ME05JTR-ND - Tape & Reel (TR) 490-GRMJN7R61C226ME05JCT-ND - Cut Tape (CT) 490-GRMJN7R61C226ME05JDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRMJN7R61C226ME05J |
Description | CAP CER 22UF 16V X5R 0704 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 22 µF ±20% 16V Ceramic Capacitor X5R 0704 (1810 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRMJN7R61C226ME05J Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 85°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0704 (1810 Metric) |
Capacitance | Size / Dimension 0.071" L x 0.039" W (1.80mm x 1.00mm) |
Tolerance ±20% | Thickness (Max) 0.031" (0.80mm) |
Voltage - Rated | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,36000 € | 0,36 € |
| 10 | 0,21400 € | 2,14 € |
| 50 | 0,15880 € | 7,94 € |
| 100 | 0,14160 € | 14,16 € |
| 500 | 0,11274 € | 56,37 € |
| 1.000 | 0,10382 € | 103,82 € |
| 2.500 | 0,09442 € | 236,05 € |
| 5.000 | 0,08876 € | 443,80 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,08169 € | 816,90 € |
| 20.000 | 0,07797 € | 1.559,40 € |
| 30.000 | 0,07610 € | 2.283,00 € |
| 50.000 | 0,07403 € | 3.701,50 € |
| 70.000 | 0,07282 € | 5.097,40 € |
| 100.000 | 0,07166 € | 7.166,00 € |
| Unit Price without VAT: | 0,36000 € |
|---|---|
| Unit Price with VAT: | 0,42840 € |

