
GRMJN7R61C206ME05J | |
|---|---|
DigiKey Part Number | 490-GRMJN7R61C206ME05JTR-ND - Tape & Reel (TR) 490-GRMJN7R61C206ME05JCT-ND - Cut Tape (CT) 490-GRMJN7R61C206ME05JDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRMJN7R61C206ME05J |
Description | CAP CER 20UF 16V X5R 0704 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 20 µF ±20% 16V Ceramic Capacitor X5R 0704 (1810 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRMJN7R61C206ME05J Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 85°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0704 (1810 Metric) |
Capacitance | Size / Dimension 0.071" L x 0.039" W (1.80mm x 1.00mm) |
Tolerance ±20% | Thickness (Max) 0.031" (0.80mm) |
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,61000 € | 0,61 € |
| 10 | 0,38000 € | 3,80 € |
| 50 | 0,29000 € | 14,50 € |
| 100 | 0,26220 € | 26,22 € |
| 500 | 0,21516 € | 107,58 € |
| 1.000 | 0,20062 € | 200,62 € |
| 2.500 | 0,18528 € | 463,20 € |
| 5.000 | 0,17604 € | 880,20 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,16361 € | 1.636,10 € |
| 20.000 | 0,15752 € | 3.150,40 € |
| 30.000 | 0,15447 € | 4.634,10 € |
| 50.000 | 0,15109 € | 7.554,50 € |
| Unit Price without VAT: | 0,61000 € |
|---|---|
| Unit Price with VAT: | 0,72590 € |

