GRM55RF52A474ZA01L is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Murata Electronics
In Stock: 5.320
Unit Price: 0,85000 €
Datasheet

Similar


Vishay Vitramon
In Stock: 0
Unit Price: 1,50376 €
Datasheet
0.47 µF -20%, +80% 100V Ceramic Capacitor Y5V (F) 2220 (5750 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GRM55RF52A474ZA01L

DigiKey Part Number
490-1948-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
GRM55RF52A474ZA01L
Description
CAP CER 0.47UF 100V Y5V 2220
Customer Reference
Detailed Description
0.47 µF -20%, +80% 100V Ceramic Capacitor Y5V (F) 2220 (5750 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GRM55RF52A474ZA01L Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Capacitance
Tolerance
-20%, +80%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-30°C ~ 85°C
Features
-
Ratings
-
Applications
Mounting Type
Package / Case
2220 (5750 Metric)
Size / Dimension
0.224" L x 0.197" W (5.70mm x 5.00mm)
Height - Seated (Max)
-
Thickness (Max)
0.071" (1.80mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes