
GRM55R5C1H433JD01L | |
|---|---|
DigiKey Part Number | 490-1931-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | GRM55R5C1H433JD01L |
Description | CAP CER 0.043UF 50V C0G/NP0 2220 |
Customer Reference | |
Detailed Description | 0.043 µF ±5% 50V Ceramic Capacitor C0G, NP0 2220 (5750 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM55R5C1H433JD01L Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Obsolete | Package / Case 2220 (5750 Metric) |
Capacitance | Size / Dimension 0.224" L x 0.197" W (5.70mm x 5.00mm) |
Tolerance ±5% | Thickness (Max) 0.071" (1.80mm) |
Voltage - Rated | Base Product Number |

