GRM55Q7U3A682JW31L is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Vishay Vitramon
In Stock: 0
Unit Price: 1,89864 €
Datasheet
6800 pF ±5% 1000V (1kV) Ceramic Capacitor U2J 2220 (5750 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GRM55Q7U3A682JW31L

DigiKey Part Number
GRM55Q7U3A682JW31L-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
GRM55Q7U3A682JW31L
Description
CAP CER 6800PF 1KV U2J 2220
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
6800 pF ±5% 1000V (1kV) Ceramic Capacitor U2J 2220 (5750 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GRM55Q7U3A682JW31L Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Active
Package / Case
2220 (5750 Metric)
Capacitance
Size / Dimension
0.224" L x 0.197" W (5.70mm x 5.00mm)
Tolerance
±5%
Base Product Number
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
VJ2220Y682JBFAT4XVishay Vitramon0VJ2220Y682JBFAT4X-ND1,89864 €Similar
Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0000,45182 €451,82 €
Manufacturers Standard Package
Unit Price without VAT:0,45182 €
Unit Price with VAT:0,53767 €