
GRM55DR7LX683KW01L | |
|---|---|
DigiKey Part Number | 490-GRM55DR7LX683KW01LTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | GRM55DR7LX683KW01L |
Description | CAP CER 68000PF 1250V X7R 2220 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 68000 pF 1250V (1.25kV) Ceramic Capacitor |
Datasheet | Datasheet |
EDA/CAD Models | GRM55DR7LX683KW01L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | * | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Capacitance | ||
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,28674 € | 286,74 € |
| Unit Price without VAT: | 0,28674 € |
|---|---|
| Unit Price with VAT: | 0,34122 € |

