GRM55DR7LW224KW01K is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Murata Electronics
In Stock: 0
Unit Price: 0,95000 €
Datasheet
0.22 µF ±10% 1000V (1kV) Ceramic Capacitor X7R 2220 (5750 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GRM55DR7LW224KW01K

DigiKey Part Number
490-GRM55DR7LW224KW01KTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
GRM55DR7LW224KW01K
Description
CAP CER 0.22UF 1000V X7R 2220
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
0.22 µF ±10% 1000V (1kV) Ceramic Capacitor X7R 2220 (5750 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GRM55DR7LW224KW01K Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Active
Package / Case
2220 (5750 Metric)
Capacitance
Size / Dimension
0.224" L x 0.197" W (5.70mm x 5.00mm)
Tolerance
±10%
Thickness (Max)
0.079" (2.00mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
GRM55DR7LW224KW01LMurata Electronics0490-GRM55DR7LW224KW01LCT-ND0,95000 €Parametric Equivalent
Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.0000,30414 €1.216,56 €
Manufacturers Standard Package
Unit Price without VAT:0,30414 €
Unit Price with VAT:0,36193 €