
GRM55DR7LW154KW01L | |
|---|---|
DigiKey Part Number | 490-GRM55DR7LW154KW01LTR-ND - Tape & Reel (TR) 490-GRM55DR7LW154KW01LCT-ND - Cut Tape (CT) 490-GRM55DR7LW154KW01LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM55DR7LW154KW01L |
Description | CAP CER 0.15UF 1000V X7R 2220 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 0.15 µF ±10% 1000V (1kV) Ceramic Capacitor X7R 2220 (5750 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM55DR7LW154KW01L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 2220 (5750 Metric) | |
Size / Dimension | 0.224" L x 0.197" W (5.70mm x 5.00mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.079" (2.00mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,31718 € | 317,18 € |
| 2.000 | 0,30062 € | 601,24 € |
| 3.000 | 0,29232 € | 876,96 € |
| 5.000 | 0,28312 € | 1.415,60 € |
| 7.000 | 0,27774 € | 1.944,18 € |
| 10.000 | 0,27257 € | 2.725,70 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,91000 € | 0,91 € |
| 10 | 0,58300 € | 5,83 € |
| 50 | 0,45380 € | 22,69 € |
| 100 | 0,41420 € | 41,42 € |
| 500 | 0,34724 € | 173,62 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,87000 € | 0,87 € |
| 10 | 0,54300 € | 5,43 € |
| 50 | 0,43240 € | 21,62 € |
| 100 | 0,39450 € | 39,45 € |
| 500 | 0,33070 € | 165,35 € |
| Unit Price without VAT: | 0,87000 € |
|---|---|
| Unit Price with VAT: | 1,03530 € |

