
GRM55DR7LW154KW01K | |
|---|---|
DigiKey Part Number | 490-GRM55DR7LW154KW01KTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | GRM55DR7LW154KW01K |
Description | CAP CER 0.15UF 1000V X7R 2220 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 0.15 µF 1000V (1kV) Ceramic Capacitor |
Datasheet | Datasheet |
EDA/CAD Models | GRM55DR7LW154KW01K Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | * | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Capacitance | ||
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,28697 € | 1.147,88 € |
| Unit Price without VAT: | 0,28697 € |
|---|---|
| Unit Price with VAT: | 0,34149 € |

