0.33 µF ±10% 630V Ceramic Capacitor X7R 2220 (5750 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GRM55DR7LV334KW01K

DigiKey Part Number
490-GRM55DR7LV334KW01KTR-ND - Tape & Reel (TR)
490-GRM55DR7LV334KW01KCT-ND - Cut Tape (CT)
490-GRM55DR7LV334KW01KDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GRM55DR7LV334KW01K
Description
CAP CER 0.33UF 630V X7R 2220
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
0.33 µF ±10% 630V Ceramic Capacitor X7R 2220 (5750 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GRM55DR7LV334KW01K Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
2220 (5750 Metric)
Size / Dimension
0.224" L x 0.197" W (5.70mm x 5.00mm)
Height - Seated (Max)
-
Thickness (Max)
0.079" (2.00mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 576
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,88000 €0,88 €
100,56000 €5,60 €
500,43520 €21,76 €
1000,39690 €39,69 €
5000,33204 €166,02 €
1.0000,31198 €311,98 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.0000,27384 €1.095,36 €
8.0000,26297 €2.103,76 €
12.0000,25753 €3.090,36 €
20.0000,25149 €5.029,80 €
28.0000,24796 €6.942,88 €
Manufacturers Standard Package
Unit Price without VAT:0,88000 €
Unit Price with VAT:1,04720 €