
GRM55DR73A104KW01L | |
|---|---|
DigiKey Part Number | 490-3505-2-ND - Tape & Reel (TR) 490-3505-1-ND - Cut Tape (CT) 490-3505-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM55DR73A104KW01L |
Description | CAP CER 0.1UF 1KV X7R 2220 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±10% 1000V (1kV) Ceramic Capacitor X7R 2220 (5750 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM55DR73A104KW01L Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 2220 (5750 Metric) |
Capacitance | Size / Dimension 0.224" L x 0.197" W (5.70mm x 5.00mm) |
Tolerance ±10% | Thickness (Max) 0.087" (2.20mm) |
Voltage - Rated | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,87000 € | 0,87 € |
| 10 | 0,55200 € | 5,52 € |
| 50 | 0,42900 € | 21,45 € |
| 100 | 0,39110 € | 39,11 € |
| 500 | 0,32722 € | 163,61 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,29865 € | 298,65 € |
| 2.000 | 0,28284 € | 565,68 € |
| 3.000 | 0,27492 € | 824,76 € |
| 5.000 | 0,26614 € | 1.330,70 € |
| 7.000 | 0,26101 € | 1.827,07 € |
| 10.000 | 0,25608 € | 2.560,80 € |
| Unit Price without VAT: | 0,87000 € |
|---|---|
| Unit Price with VAT: | 1,03530 € |

